
12-bit, 8-channel analog-to-digital converter (ADC) with a 133 kS/s sampling rate. Features SPI, 4-wire serial interface and bipolar/unipolar polarity. Operates on a dual 5V supply with a 4.096V reference voltage. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component offers 1 LSB integral nonlinearity.
Sign in to ask questions about the Maxim MAX186DCWP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186DCWP+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 133KS/s |
| Dual Supply Voltage | 5V |
| Height | 1.78mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 4.096V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Supply Type | Dual |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX186DCWP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
