12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 133 kS/s sampling rate. Features SPI serial interface, bipolar/unipolar polarity, and operates from a 5V dual supply. Housed in a 20-pin PDIP package for through-hole mounting, this lead-free IC offers 1LSB integral nonlinearity and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX186DEPP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX186DEPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 133KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 889mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX186DEPP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.