Sign in to ask questions about the Maxim MAX1876EEG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1876EEG+ technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 90% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Frequency | 660kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 23V |
| Output Current | 10A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1876EEG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
