The MAX1881EUG+T is a 4-channel power management IC from Maxim, featuring a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is RoHS compliant and is packaged in quantities of 2500 units per reel. It is designed to provide 150mA of output current and 13V of output voltage.
Sign in to ask questions about the Maxim MAX1881EUG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1881EUG+T technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Output Current | 150mA |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1881 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1881EUG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.