Sign in to ask questions about the Maxim MAX1889ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1889ETE+ technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 300mA |
| Output Voltage | 13V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1889ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
