
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 133 kS/s sampling rate. Features SPI serial interface, bipolar/unipolar polarity, and a 5V dual supply voltage. Packaged in a 20-pin PDIP for through-hole mounting, this lead-free component offers 1 LSB integral nonlinearity and operates from 0°C to 70°C.
Sign in to ask questions about the Maxim MAX188DCPP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX188DCPP+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 133KS/s |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Length | 26.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 889mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133KS/s |
| Supply Current | 1.5mA |
| Supply Type | Dual |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX188DCPP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.