Adjustable DC-DC boost/SEPIC controller IC, featuring a 90% efficiency and capable of delivering up to 500mA output current. Operates from a 2.6V to 5.5V input voltage range, with an adjustable output voltage from 2.6V up to 13V. Housed in a compact SOT-23-6 surface-mount package, this RoHS compliant component is designed for efficient power management.
Sign in to ask questions about the Maxim MAX1896EUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1896EUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Efficiency | 90% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 13V |
| Min Output Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1896EUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
