The MAX1898EUB41-T is a dual 10-pin industrial power management IC from Maxim, operating within a temperature range of -40 to 85°C. It has a nominal supply voltage of 8V, with a maximum and minimum supply voltage of 12V and 4.5V, respectively. This IC is packaged in a MICRO MAX PACKAGE-10 and features a single function with 2 channels.
Maxim MAX1898EUB41-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.