The MAX1898EUB42-T is a dual 2-channel power management IC from Maxim, operating within an industrial temperature range of -40°C to 85°C. It features a 10-pin micro max package with a width and length of 3mm. The device has a nominal supply voltage of 8V, a maximum supply voltage of 12V, and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Maxim MAX1898EUB42-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1898EUB42-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1898EUB42-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.