The MAX1902EAI-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 28-pin SSOP package and has a pin count of 28. The device has a single function and a temperature grade of industrial. It can operate with an input voltage as high as 30V and as low as 4.2V.
Sign in to ask questions about the Maxim MAX1902EAI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1902EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1902EAI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.