The MAX1904BEAI+T is a dual DC/DC controller IC from Maxim, featuring a maximum output current of 50mA and an output voltage of 5.5V. It is packaged in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. This IC is RoHS compliant and available in quantities of 2000 per reel. The MAX1904BEAI+T is a member of the MAX1904 series of DC/DC controllers and regulators.
Sign in to ask questions about the Maxim MAX1904BEAI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1904BEAI+T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1904 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1904BEAI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.