The MAX1904ETJ+ is a dual DC/DC controller from Maxim, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in a variety of applications, including power management systems. The MAX1904ETJ+ is available in packaging quantities of 60, with each unit packaged in rail or tube format.
Sign in to ask questions about the Maxim MAX1904ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1904ETJ+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1904ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
