Sign in to ask questions about the Maxim MAX1908ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1908ETI+ technical specifications.
| Battery Type | UNIVERSAL |
| Lead Free | Lead Free |
| Max Charge Current | 5A |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 400uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1908ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
