Maxim MAX1912EUB technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Current | 2.5mA |
| Number of Segments | 4 |
| Operating Frequency | 750 kHz |
| Operating Supply Voltage | 5.3V |
| Output Current | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 444mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1912 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1912EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.