The MAX1917EEE-T is an industrial DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a QSOP-16 package with dimensions of 3.9mm width and 4.89mm length. It operates within an input voltage range of 4.5 to 14 volts and is suitable for industrial applications.
Sign in to ask questions about the Maxim MAX1917EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1917EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1917EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.