
The MAX1930ESA+T is a single-output linear regulator with a maximum output current of 2.3A. It operates within a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SOIC package and is lead-free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Maxim MAX1930ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1930ESA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1930 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1930ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.