
Surface mountable DC/DC boost controller IC with adjustable output voltage up to 90V. Features a wide input voltage range of 2.7V to 5.5V, a maximum output current of 10mA, and a low operating supply current of 500µA. Housed in a compact 4.1mm x 4.1mm x 0.75mm QFN package, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1932ETC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1932ETC+ technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 90V |
| Min Output Voltage | 4.5V |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Output Voltage | 90V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.000776oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1932ETC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
