The MAX1935ETA-T is an adjustable linear voltage regulator with a maximum output current of 0.5A and an operating temperature range of -40°C to 85°C. It is packaged in a TQFN-8 package and has a maximum junction temperature of 150°C. The regulator has a dropout voltage of 0.259V at nominal conditions and 0.4V at maximum conditions. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the Maxim MAX1935ETA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1935ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.259 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1935ETA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.