The MAX1945SEUI+ is a surface mount DC/DC controller with an adjustable output voltage of 2.5V and a maximum output current of 6A. It operates from an input voltage of 2.6V to 5.5V and is suitable for use in temperatures ranging from -40°C to 85°C. This device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The MAX1945SEUI+ is packaged in a TSSOP package and is available in quantities of 50.
Maxim MAX1945SEUI+ technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.