The MAX1945SEUI+T is a DC/DC controller with an efficiency of 95% and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a TSSOP package and is suitable for surface mount applications. It provides a single output voltage of 2.5V with a maximum output current of 6A.
Maxim MAX1945SEUI+T technical specifications.
| Package/Case | TSSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.