The MAX1951AESA+ is a surface mount DC/DC controller with an efficiency of 94% and an operating temperature range of -40°C to 85°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.6V. The device is RoHS compliant and features a synchronous rectifier. It is available in a SOIC package with a quantity of 100 per rail/tube packaging.
Sign in to ask questions about the Maxim MAX1951AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1951AESA+ technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1951AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.