The MAX1951AESA+T is a surface mount DC/DC controller from Maxim. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for high efficiency, with a maximum efficiency of 94%. The MAX1951AESA+T is available in a package quantity of 2500 units, packaged in tape and reel. It features a synchronous rectifier and is suitable for use in a variety of applications.
Maxim MAX1951AESA+T technical specifications.
| Package/Case | SOIC |
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.