Sign in to ask questions about the Maxim MAX1956ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1956ETI+ technical specifications.
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 4.95V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25A |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1956ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.