The MAX1957EUB-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85C and a minimum operating temperature of -40C. It features a 10-pin TSSOP package and a pin count of 10. The device has a single function and a terminal position of dual. It can operate with an input voltage as high as 5.5V and as low as 3V.
Sign in to ask questions about the Maxim MAX1957EUB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1957EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1957EUB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.