16-bit Analog-to-Digital Converter (ADC) with a 85 kS/s sampling rate. Features single-ended input, SPI serial interface, and a dual 5V supply voltage. Offers 0.004 LSB integral nonlinearity and operates across a -40°C to 85°C temperature range. Packaged in a surface-mount SOIC for efficient integration.
Sign in to ask questions about the Maxim MAX195BEWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX195BEWE+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 85KS/s |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.004LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 85KS/s |
| Supply Current | 3.8mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX195BEWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.