The MAX1963AETT130-T is a dual output low dropout (LDO) voltage regulator with a maximum operating temperature of 85 degrees Celsius. It features a fixed output voltage of 1.2675V and 1.3325V, with a maximum output current of 300mA. The device operates from a 1.62V to 3.6V input voltage range and has a maximum input voltage of 4V. The MAX1963AETT130-T is packaged in a 3mm x 3mm TDFN-6 package with a 0.8mm height, suitable for surface mount applications. It is designed for use in power management applications where a low dropout voltage and high output current are required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 1.2675 |
| Output Voltage1-Max | 1.3325 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.0035 |
| Load Regulation-Max | 0.0039 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |