Sign in to ask questions about the Maxim MAX1967EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1967EUB+ technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1967EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
