The MAX1970EEE-T is an industrial dual DC/DC controller from Maxim, featuring 2 functions in a 16-pin QSOP-16 package. It operates over a temperature range of -40°C to 85°C and is suitable for use with input voltages between 2.6V and 5.5V. The device is designed for use in industrial applications and is packaged in a 3.9mm wide, 4.89mm long QSOP-16 package.
Sign in to ask questions about the Maxim MAX1970EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1970EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1970EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.