
Maxim MAX19711EVKIT technical specifications.
| Type | Development Kit |
| Category | Communication Tools |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.