The MAX1971EEE-T is a dual DC/DC controller from Maxim, designed for industrial temperature applications. It features 2 functions and a 16-pin QSOP package. The device operates within a temperature range of -40°C to 85°C and can handle input voltages from 2.6V to 5.5V.
Sign in to ask questions about the Maxim MAX1971EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1971EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1971EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.