
Adjustable positive output buck regulator IC, featuring a 1A maximum output current and a 2.6V to 5.5V input voltage range. This surface mount component offers an adjustable output voltage from 1.5V to 5.5V, with a maximum operating temperature of 85°C. The device is housed in a 10-pin UMAX package measuring 3mm x 3.05mm x 0.95mm and is RoHS compliant.
Sign in to ask questions about the Maxim MAX1974EUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1974EUB+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX1974 |
| Synchronous Rectifier | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1974EUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
