The MAX1976AEZT120-T is a linear voltage regulator with a nominal output voltage of 1.2V and a maximum operating temperature of 150°C. It has a maximum output current of 300mA and is packaged in a 6-pin TSOT-23 package. The regulator has a fixed output voltage and a maximum input voltage of 3.6V. It is suitable for use in applications where a stable and low-dropout voltage is required.
Maxim MAX1976AEZT120-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.0034 |
| Load Regulation-Max | 0.0036 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.