Fixed positive LDO regulator offering a 2.5V output voltage with a maximum dropout of 0.2V. Features a 1.62V to 3.6V input voltage range and a maximum output current of 0.3A. This BICMOS integrated circuit operates from -40°C to 85°C and is housed in a 3mm x 3mm TDFN-6 package with 6 terminals. Key specifications include line regulation of 0.00225% and load regulation of 0.0075%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX1976ETT250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 2.4375 |
| Output Voltage1-Max | 2.5625 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00225 |
| Load Regulation-Max | 0.0075 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1976ETT250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.