Surface mountable integrated circuit for power management. Features a 4.3V output voltage and 3A output current. Operates within a 3V to 5.5V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is housed in a 7.1mm x 7.1mm x 0.75mm QFN package.
Sign in to ask questions about the Maxim MAX1978ETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1978ETM+ technical specifications.
| Accuracy | 10% |
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Output Current | 3A |
| Output Voltage | 4.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.005309oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1978ETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
