
Surface mount voltage-variable attenuator offering up to 44dB of attenuation across a 250MHz to 4GHz frequency range. Features 50 Ohm impedance, a maximum operating frequency of 4GHz, and a gain of 22dB. Operates from a 4.75V to 5.25V supply, with a typical operating voltage of 5V. Housed in a 36-pin QFN package with dimensions of 6.1mm x 6.1mm x 0.75mm. Supports a maximum power dissipation of 2.1W and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX19790ETX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX19790ETX+ technical specifications.
| Attenuation Value | 44dB |
| Package/Case | QFN |
| Gain | 22dB |
| Height | 0.75mm |
| Impedance | 50R |
| Insertion Loss | 2.4dB |
| Insertion Loss | 4.4dB |
| Length | 6.1mm |
| Max Frequency | 4GHz |
| Min Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.003266oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19790ETX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
