Maxim MAX19790ETX+T technical specifications.
| Attenuation Value | -48dB |
| Package/Case | QFN |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Min Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19790ETX+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.