The MAX19790ETX+TW is a 36-pin TQFN EP voltage variable attenuator with a maximum attenuation of 22dB. It operates over a frequency range of 250-4000MHz with a maximum insertion loss of 7dB. The device can be controlled with a maximum control voltage of 4V and is specified to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX19790ETX+TW technical specifications.
| Type | Voltage Variable Attenuator |
| Maximum Attenuation | 22dB |
| Minimum Frequency | 250MHz |
| Maximum Frequency | 4000MHz |
| Maximum Insertion Loss | 7dB |
| Maximum Control Voltage | 4V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 36 |
| Package/Case | TQFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.