The MAX19791ETX+ is an analog voltage variable attenuator with a maximum attenuation of 23 decibels and a frequency range of 50 to 4000 megahertz. It operates with an impedance of 50 ohms and has a maximum insertion loss of 3.9 decibels. The device is packaged in a 36-pin TQFN EP package and has a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxim MAX19791ETX+ technical specifications.
| Type | Analog Voltage Variable Attenuator |
| Maximum Attenuation | 23(Typ)dB |
| Minimum Frequency | 50MHz |
| Maximum Frequency | 4000MHz |
| Maximum Insertion Loss | 3.9dB |
| Maximum Control Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Pin Count | 36 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.