
The MAX19792ETX+T is a 36-pin TQFN EP surface-mount analog voltage variable attenuator with a maximum attenuation of 46.4 dB and an impedance of 50 ohms. It operates over a temperature range of -40°C to 100°C and has a minimum frequency of 500 Hz and a maximum frequency of 4000 Hz. The device is suitable for use in RF and wireless applications.
Sign in to ask questions about the Maxim MAX19792ETX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX19792ETX+T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Analog Voltage Variable Attenuator |
| Maximum Attenuation | 46.4dB |
| Minimum Frequency | 500MHz |
| Maximum Frequency | 4000MHz |
| Maximum Insertion Loss | 5.3dB |
| Maximum Control Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX19792ETX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.