The MAX19793ETX+T is an analog voltage variable attenuator with a maximum attenuation of 46.6 dB and an impedance of 50 ohms. It operates over a frequency range of 1500 to 6000 and has a maximum insertion loss of 7.9 dB. The device can be controlled with a maximum voltage of 2.5 V and is packaged in a 36-pin TQFN EP package. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxim MAX19793ETX+T technical specifications.
| Type | Analog Voltage Variable Attenuator |
| Maximum Attenuation | 46.6dB |
| Minimum Frequency | 1500MHz |
| Maximum Frequency | 6000MHz |
| Maximum Insertion Loss | 7.9dB |
| Maximum Control Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Pin Count | 36 |
| Package/Case | TQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.