12-bit Analog-to-Digital Converter (ADC) with 8 single-ended analog inputs and a 100 kS/s conversion rate. Features a parallel interface, bipolar/unipolar polarity, and a single supply voltage of 5.25V. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX197ACAI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Height | 1.78mm |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 762mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX197ACAI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
