The MAX197ACWI-T is a commercial temperature, single function IC with a maximum operating temperature of 70 degrees Celsius. It features a 28-pin SOIC-16 package with a width of 7.5mm and a length of 17.9mm. The IC operates within a supply voltage range of 4.75V to 5.25V, with a nominal supply voltage of 5V. The device is suitable for use in commercial temperature environments, ranging from 0 degrees Celsius to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX197ACWI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX197ACWI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.