The MAX1993ETG-T is an industrial quad DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 4 x 4 mm package with a 0.8 mm height and a TQFN-24 footprint. The device operates on an input voltage range of 4.5V to 5.5V and is suitable for industrial applications. The MAX1993ETG-T is a single-function device with 24 terminals in a quad terminal position. It is compliant with industrial temperature grade requirements.
Maxim MAX1993ETG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.