Maxim MAX19995AETX+ technical specifications.
| Frequency | 2.2GHz |
| Gain | 8.7dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.7W |
| Noise Figure | 9.2dB |
| Operating Supply Current | 410mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19995AETX+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.