The MAX19998ETP+T is a 4GHz RF mixer with a gain of 8.7dB and a maximum power dissipation of 5W. It operates from a 5V supply and consumes up to 230mA of current. The device is available in a tape and reel packaging configuration with 2500 units per package. The MAX19998ETP+T is RoHS compliant and not radiation hardened. It is suitable for use in RF and wireless applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX19998ETP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 4GHz |
| Gain | 8.7dB |
| Max Power Dissipation | 5W |
| Noise Figure | 9.7dB |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX19998 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19998ETP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.