
The MAX2009ETI+ is a QFN packaged RF IC with a maximum operating frequency of 2.5GHz and a maximum supply voltage of 5.25V. It operates within a temperature range of -40°C to 85°C and has a surface mount package. The device is RoHS compliant and has a maximum supply current of 5.8mA.
Sign in to ask questions about the Maxim MAX2009ETI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2009ETI+ technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 1200 MHz to 2500 MHz |
| Operating Supply Current | 5.8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2009ETI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
