
The MAX200CWP+T is a 5-transmitter surface-mount bus transceiver with a data rate of 120Kbps and an operating supply voltage of 5V. It is packaged in a lead-free SOIC package and is available in quantities of 1000. The device is RoHS compliant and has a propagation delay of 10us. It operates over a temperature range of 0°C to 70°C and has a supply current of 10uA. The MAX200CWP+T is suitable for use in a variety of applications, including bus transceiver systems.
Sign in to ask questions about the Maxim MAX200CWP+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX200CWP+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX200CWP+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
