
Full-duplex RS-232 bus transceiver IC, featuring 2 drivers and 2 receivers for a total of 1 transceiver. Operates at 5V with a data rate of 120Kbps and a propagation delay of 10µs. ESD protection is integrated, and the device offers 500mV receiver hysteresis. Packaged in a 16-pin SOIC surface-mount case, this lead-free and RoHS-compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Maxim MAX202ECSE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX202ECSE+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Height | 1.5mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX202ECSE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
