
Full-duplex RS-232 transceiver, operating at 120 kbps, features 2 drivers and 2 receivers. This surface mount integrated circuit supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. The component is housed in a 16-pin TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 0.95mm in height. It offers a propagation delay of 10µs and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX202EEUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX202EEUE+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX202EEUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
