The MAX202EEUE-T is a dual-line transceiver with 16 terminals, operating over an industrial temperature range of -40°C to 85°C. It features a Schmitt trigger input characteristic and a 5V nominal supply voltage. The device is packaged in a 16-pin TSSOP package, measuring 4.4mm in width and 5mm in length. It has a maximum supply current of 15mA and a maximum supply voltage of 5.5V.
Sign in to ask questions about the Maxim MAX202EEUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX202EEUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX202EEUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.